- Home ›
- All Products›
- 6162-230-1677
6162-230-1677
TE Connectivity / Deutsch
COAX KIT PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT PIN
Search Keywords: 61622301677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:6162-230-1677
-
Alias/AKA:M39029/76-425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Contact Type:Pin
-
Packaging Quantity:1
-
RF Connector Center Contact Plating Material:None
-
Number of Positions:1
-
Contact Mating Retention:With
-
Circuit Application:Signal
-
Connector System:Cable-to-Cable
-
Packaging Method:Package
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Compatible With Connector Style:Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
260
can ship 8/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$39.49
25
$39.39
50
$39.29
100
$39.19
130
$39.10
260
$20.63
390
$14.19
520 +
$13.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments