- Home ›
- All Products›
- 60534A
TE Connectivity / Deutsch
60534A
Safety Capacitors Safety Capacitors 250VAC 1500PF
Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors Safety Capacitors 250VAC 1500PF
Search Keywords: 60534A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:60534A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 60534A RoHS compliant?
Yes, 60534A is RoHS compliant.
What is the lead time for 60534A?
The standard lead time for 60534A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
11/18/26