- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 38941-22
38941-22
TE Connectivity / Deutsch
CONT PIN / SOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT PIN / SOC
Search Keywords: 3894122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:38941-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Pin
-
Contact Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.850
250
$0.691
500
$0.680
1,000
$0.660
2,500
$0.606
5,000
$0.597
10,000
$0.588
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Circular Connector Contact - MIL-DTL-38999 Series - Pin - Crimp - 22 AWG - 28 AWG.
In Stock:
0
Minimum Order:
100