- Home ›
- All Products›
- 3362-205-1231
3362-205-1231
TE Connectivity / Deutsch
COAX KIT SOC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
COAX KIT SOC
Search Keywords: 33622051231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:3362-205-1231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Packaging Quantity:1
-
RF Connector Center Contact Plating Material:None
-
Circuit Application:Signal
-
Impedance:75 Ω
-
Connector System:Cable-to-Cable
-
Contact Mating Retention:With
-
Packaging Method:Package
-
Number of Positions:1
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Compatible With Connector Style:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
19
$61.19
38
$37.66
57
$29.81
75 +
$29.22
Click for Quote
Log in
to unlock special pricing