- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27P-REC-2-01
27P-REC-2-01
TE Connectivity / Deutsch
RECEPTACLE, COMMUNICATION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
RECEPTACLE, COMMUNICATION
Search Keywords: 27PREC201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:27P-REC-2-01
-
Alias/AKA:YE-UC-211943A-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Shell Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
Field Serviceable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Positions:27
-
Connector Mounting Type:Panel
-
Circuit Application:Signal
-
Product Type:Connector
-
Shell Plating Material:Trivalent Chromium
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Shell Type:Aluminum
-
Mating Alignment Type:Polarization
-
Prewired:No
-
Wire Size:10 – 10 AWG, 14 – 12 AWG
-
Operating Voltage:600 VAC
-
Packaging Quantity:1
-
Wire/Cable Size:10 AWG, 14 – 12 AWG
-
Reverse Gender:Standard
-
Contact Current Rating (Max):30 A
-
Connector Style:Receptacle
-
Contact Type:Pin
-
Mating Retention:With
-
Fluid Resistance:Moisture/Spray
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$580.56
2
$569.61
3
$558.65
5
$547.70
10
$513.11
25
$472.75
50
$403.57
100 +
$345.92
Click for Quote
Log in
to unlock special pricing