- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27P-PLU-4-01
27P-PLU-4-01
TE Connectivity / Deutsch
PLUG, COMMUNICATION COMMUTER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
PLUG, COMMUNICATION COMMUTER
Search Keywords: 27PPLU401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:27P-PLU-4-01
-
Alias/AKA:YE-UC-212095A-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum Alloy
-
Shell Type:Aluminum
-
Circuit Application:Signal
-
Connector Style:Plug
-
Number of Positions:27
-
Fluid Resistance:Moisture/Spray
-
Prewired:No
-
Product Type:Connector
-
Operating Voltage:600 VAC
-
Contact Type:Socket
-
Shielded:No
-
Packaging Quantity:1
-
Reverse Gender:Standard
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Field Serviceable:Yes
-
Connector System:Cable-to-Cable
-
Mating Retention:Without
-
Wire/Cable Size:10 AWG, 14 – 12 AWG
-
Mating Alignment Type:Keyed
-
Wire Size:10 – 10 AWG, 14 – 12 AWG
-
Contact Current Rating (Max):30 A
-
Shell Plating Material:Trivalent Chromium
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$329.26
2
$323.04
4
$316.83
5
$310.62
10
$291.00
25
$268.12
50
$228.88
100 +
$196.18
Click for Quote
Log in
to unlock special pricing