- Home ›
- All Products›
- 187-0095-26
187-0095-26
TE Connectivity / Deutsch
187-0095-26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
187-0095-26
Search Keywords: 187009526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:187-0095-26
-
Alias/AKA:ZPF000000000002121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type:Spring
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Size:8
-
Sealable:Yes
-
Material:Copper Alloy
-
Contact Termination Area Plating Material:Gold
-
Barrel Type:Crimp
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Classification:Quadrax
-
Contact Type:Pin
-
Lattice Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Operating Voltage:115 VDC
-
Wire/Cable Type:Strip
-
Wire Size:26 AWG, .1288 mm²
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Cable
-
Contact Retention:With
-
Contact Retention Type within Housing:Spring
-
Contact Size Code:8
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$174.38
25
$96.01
38
$66.67
50 +
$65.34
Click for Quote
Log in
to unlock special pricing