- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 182-0298-20
182-0298-20
TE Connectivity / Deutsch
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG
Search Keywords: 182029820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:182-0298-20
-
Alias/AKA:ZPF000000000001953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468,Signal3468
-
Gender:PIN3470
-
Contact Size:203467
-
Wire Size:20-24 AWG
-
Contact Material:Alumel3465
-
Contact Plating:N/A
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
67
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$24.13
10
$24.07
25
$24.01
50
$23.95
67
$23.89
134
$14.70
201
$11.64
268 +
$11.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments