- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 12331-20
TE Connectivity / Deutsch
12331-20
Contact PIN - 20 Size - Crimp ST Cable Mount.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:12331-20
-
Alias/AKA:M39029/107-621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A