- Home ›
- All Products›
- 1045369-1
1045369-1
TE Connectivity / Deutsch
SSMA CABLE PLUG 1001 7985 00
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSMA CABLE PLUG 1001 7985 00
Search Keywords: 10453691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:1045369-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
RF Connector Style:Plug
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Coupling Mechanism:Threaded
-
Packaging Method:Package
-
Sealable:Yes
-
Compatible With RF Cable Type:RG 405 Semi-Rigid
-
RF Connector Mated Outer Diameter (Approximate):.285 in, 7.24 mm
-
Cable Connector Orientation:Straight
-
Termination Method to Wire & Cable:Solder
-
Connector Product Type:Housing
-
Body Plating Material:Gold
-
RF Interface:SSMA
-
Coupling Nut Base Material:Stainless Steel
-
Operating Frequency:40 GHz
-
Body Material:Stainless Steel
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Coaxial Contacts:1
-
Body Material Finish:Plated
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$29.60
5
$27.69
25
$25.15
50
$23.63
100
$22.22
250
$21.63
500 +
$21.30
Click for Quote
Log in
to unlock special pricing