- Home ›
- All Products›
- 097-0014-16TRA
097-0014-16TRA
TE Connectivity / Deutsch
097-0014-16 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0014-16 TRA
Search Keywords: 097001416TRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:097-0014-16TRA
-
Alias/AKA:ZPF000000000001200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Type:Strip
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Cable
-
Contact Retention:With
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Sealable:Yes
-
Contact Termination Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 16 AWG
-
Circuit Application:Power & Signal & Data
-
Contact Retention Type:Spring
-
Contact Classification:Signal
-
Material:Copper Alloy
-
Contact Size:16
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC
-
Lattice Contact Mating Area Plating Material:Gold
-
Barrel Type:Crimp
-
Contact Size Code:16
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
413
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
413
$5.90
826
$3.12
1,239
$2.20
1,651 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments