- Home ›
- All Products›
- 0662-233-12142
0662-233-12142
TE Connectivity / Deutsch
CONT SOC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONT SOC ASSY
Search Keywords: 066223312142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:0662-233-12142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):23 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Contact Size:Size 12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$3.76
2,500
$1.99
3,750
$1.37
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing