- Home ›
- All Products›
- 0411-027-0405
0411-027-0405
TE Connectivity / Deutsch
EXT TOOL, SIZE 4, 4 AWG, N, BLK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EXT TOOL, SIZE 4, 4 AWG, N, BLK
Search Keywords: 04110270405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:0411-027-0405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:Size 4
-
Insertion & Extraction Tool Application:Contact-to-Housing
-
Insertion & Extraction Tool Type:Contact Extraction
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/1/26