- Home ›
- All Products›
- 006-0973-20
006-0973-20
TE Connectivity / Deutsch
006-0973-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
006-0973-20
Search Keywords: 006097320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:006-0973-20
-
Alias/AKA:ZPF000000000000375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lattice Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VDC
-
Contact Termination Area Plating Material:Gold
-
Contact Size:20
-
Circuit Application:Power & Signal & Data
-
Contact Classification:Signal
-
Connector System:Cable-to-Cable
-
Barrel Type:Crimp
-
Contact Retention Type:Spring
-
Contact Retention:With
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire/Cable Type:Strip
-
Wire Size:24 – 20 AWG
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Base Material:Copper Alloy
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Size Code:20
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
125
$11.19
250
$6.88
375
$5.45
500 +
$5.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments