- Home ›
- All Products›
- W2S-P070-U
W2S-P070-U
TE Connectivity / Deutsch Automotive
SEAL RETN WEDGE. BLUE.DT 2 WAY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEAL RETN WEDGE. BLUE.DT 2 WAY
Search Keywords: W2SP070U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:W2S-P070-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:PBT
-
Sealable:No
-
Serviceable:Yes
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Number of Positions:2
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Blue
-
Packaging Method:Box
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,000
$0.4342
4,000
$0.2672
6,000
$0.2115
8,000 +
$0.2073
Click for Quote
Log in
to unlock special pricing