- Home ›
- All Products›
- DTP04-2P-CE09
DTP04-2P-CE09
TE Connectivity / Deutsch Automotive
REC, 2P, BLK, E, XCAP
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC, 2P, BLK, E, XCAP
Search Keywords: DTP042PCE09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP04-2P-CE09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Pin Diameter:.094 in, 2.39 mm
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Primary Product Color:Black
-
Operating Temperature (Max):125 °C, 257 °F
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Strain Relief:Add By Accessory
-
Mating Alignment Type:Polarized
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.264 in, 6.71 mm
-
Number of Positions:2
-
Packaging Method:Box
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):25 A
-
Connector System:Wire-to-Wire
-
Packaging Quantity:550
-
Blank Cavity Position:0
-
Product Width:.872 in, 22.15 mm
-
Terminal Position Assurance:Yes
-
Agency/Standard:SAE J2030
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Product Length:2.364 in, 60.05 mm
-
Circuit Application:Power & Signal
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Voltage:200 VAC, 200 VDC
-
Number of Rows:1
-
Degree of Protection:IP68
-
Mating Alignment:With
-
Housing Material:PA GF
-
Contact Type:Pin
-
Connector Shape:Rectangular
-
Connector Height:.848 in, 21.54 mm
-
Contact Size:Size 12
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
138
$7.92
275
$4.89
413
$3.87
550 +
$3.79
Click for Quote
Log in
to unlock special pricing