- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTMH06-4SC
DTMH06-4SC
TE Connectivity / Deutsch Automotive
Conn Housing PL 4 POS Crimp ST Cable Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 4 POS Crimp ST Cable Mount Black
Search Keywords: DTMH064SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTMH06-4SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,894
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
80
$3.76
100
$3.75
240
$3.74
480
$2.31
720
$1.83
960 +
$1.79
Click for Quote
Log in
to unlock special pricing