- Home ›
- All Products›
- DTM12P-DC
DTM12P-DC
TE Connectivity / Deutsch Automotive
PROTECT CVR, 12P, REC, GRY, DTM
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PROTECT CVR, 12P, REC, GRY, DTM
Search Keywords: DTM12PDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM12P-DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protection & Strain Relief Accessory Type:Protective Cover
-
Primary Product Color:Gray
-
Number of Positions:12
-
Strain Relief:Without
-
Sealable:No
-
Serviceable:Yes
-
Degree of Protection:Not Tested
-
Primary Product Material:PVC
-
Packaging Method:Box
-
Operating Temperature (Max):100 °C, 212 °F
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,690
can ship 8/27/26
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.52
250
$1.46
500
$1.44
1,000
$1.35
2,500
$1.27
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT