- Home ›
- All Products›
- DTM06-3S-C017
DTM06-3S-C017
TE Connectivity / Deutsch Automotive
PLG, 3P, GRY, BLOCKED
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 3P, GRY, BLOCKED
Search Keywords: DTM063SC017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM06-3S-C017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.165 in, 4.19 mm
-
Serviceable:No
-
Blank Cavity Position:3
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Packaging Method:Box
-
Strain Relief:Add By Accessory
-
Contact Current Rating (Max):7.5 A
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.145 in, 29.08 mm
-
Number of Rows:1
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Primary Product Color:Gray
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Circuit Application:Power & Signal
-
Agency/Standard:SAE J2030
-
Packaging Quantity:1200
-
Cable Exit Angle:180°
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Positions:3
-
Operating Voltage:250 VAC, 250 VDC
-
Product Width:.734 in, 18.64 mm
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PA GF
-
Contact Type:Socket
-
Mating Alignment Type:Polarization Slot
-
Connector Height:.551 in, 14 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
300
$3.50
600
$2.15
900
$1.70
1,200 +
$1.67
Click for Quote
Log in
to unlock special pricing