- Home ›
- All Products›
- DTHD04-1-12P-E003
DTHD04-1-12P-E003
TE Connectivity / Deutsch Automotive
REC, 1P, BLK, N, SIZE 12, CAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 1P, BLK, N, SIZE 12, CAP
Search Keywords: DTHD04112PE003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTHD04-1-12P-E003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1000
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Positions:1
-
Sealable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Degree of Protection:Not Tested
-
Number of Rows:0
-
Circuit Application:Power
-
Contact Current Rating (Max):25 A
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:Not Tested
-
Mating Alignment Type:Polarized
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:2.118 in, 53.8 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:.71 in, 18.03 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Pin
-
Mating Alignment:With
-
Connector Height:.85 in, 21.59 mm
-
Contact Size:Size 12
-
Housing Material:PEI (Polyetherimide)
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:With
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$2.78
500
$2.62
750
$2.11
1,000 +
$2.07
Click for Quote
Log in
to unlock special pricing