help desk software
Image is representational - see mfr. specs

DTF RECP ASM CONN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTF RECP ASM CONN
Search Keywords: DTF1512PAG003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DTF15-12PA-G003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular3726
  • Mounting:
    Cable Mount3718
  • Body Orientation:
    Straight3707
  • Gender:
    PL3712
  • Pitch:
    1.45 mm
  • Termination Method:
    Crimp3725
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    2503716VDC,2503716VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
13 Weeks can ship 2/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.68
5
$11.13
25
$10.86
50
$10.34
100
$9.63
250
$9.58
500 +
$9.38
Click for Quote
Log in to unlock special pricing