- Home ›
- All Products›
- DTF13-3P
DTF13-3P
TE Connectivity / Deutsch Automotive
HDR, 3P, BLK, RA, SN/NI/CU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 3P, BLK, RA, SN/NI/CU
Search Keywords: DTF133P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTF13-3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Number of Positions:3
-
Packaging Quantity:728
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:Yes
-
Packaging Type:Box
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Type:Pin
-
Profile Height from PCB:1.029 in, 26.13 mm
-
Connector System:Wire-to-Board
-
Interface Number:DT04-3P
-
Contact Current Rating (Max):13 A
-
PCB Mount Retention Type:Mounting Screw
-
Shielded:No
-
Number of Sections:1
-
Mating Alignment Type:Not Keyed
-
Connector Mounting Type:Board Mount
-
Connector Length:1.025 in, 26.04 mm
-
Connector Width:1.014 in, 25.76 mm
-
Connector Shape:Rectangular
-
Mounting Holes:With
-
Nominal Voltage Architecture:12 V, 24 V
-
Number of Rows:0
-
Mating Retention Type:Locking Interface
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
UL Rating:Recognized
-
Voltage Rating (Max):250 VAC, 250 VDC
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Size:Size 16
-
Degree of Protection:Not Tested
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Number of Signal Positions:3
-
Centerline (Pitch):.171 in, 4.33 mm
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$4.38
50
$3.92
100
$3.83
250
$3.75
500
$3.67
1,000
$3.62
2,500
$3.58
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing