- Home ›
- All Products›
- DT15-3P-R009
DT15-3P-R009
TE Connectivity / Deutsch Automotive
HDR, 3P, BLK, SENSOR, AU/NI/CU
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 3P, BLK, SENSOR, AU/NI/CU
Search Keywords: DT153PR009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT15-3P-R009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Connector Width:1.01 in, 35.66 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Retention:With
-
Number of Positions:3
-
Number of Sections:1
-
Packaging Quantity:728
-
UL Rating:Recognized
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
-
Packaging Type:Box
-
Connector Length:1.534 in, 38.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention Type:Locking Interface
-
Contact Current Rating (Max):13 A
-
Mounting Holes:With
-
PCB Mount Alignment:Without
-
Degree of Protection:Not Tested
-
Operating Temperature (Max):125 °C, 257 °F
-
Shielded:No
-
PCB Mount Retention:With
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Voltage Rating (Max):250 VAC, 250 VDC
-
PCB Mount Retention Type:Mounting Screw
-
Connector System:Wire-to-Board
-
Number of Rows:0
-
Interface Number:DT15-3P-R009
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Sealable:Yes
-
Number of Signal Positions:3
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
182
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
182
$14.48
364
$7.67
546
$5.39
728 +
$5.29
Click for Quote
Log in
to unlock special pricing