- Home ›
- All Products›
- DT12S-DC
DT12S-DC
TE Connectivity / Deutsch Automotive
PROTECT CVR, 12P, PLG, GRY, DT
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PROTECT CVR, 12P, PLG, GRY, DT
Search Keywords: DT12SDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT12S-DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Operating Temperature (Max):100 °C, 212 °F
-
Degree of Protection:Not Tested
-
Sealable:No
-
Compatible With Connector Style:Receptacle
-
Packaging Method:Box
-
Primary Product Material:PVC
-
Number of Positions:12
-
Protection & Strain Relief Accessory Type:Protective Cover
-
Strain Relief:Without
-
Serviceable:Yes
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,009
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.98
250
$0.90
500
$0.86
1,000
$0.83
2,500
$0.76
5,000
$0.74
7,500
$0.72
10,000 +
$0.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT