- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-2P-RT02
DT04-2P-RT02
TE Connectivity / Deutsch Automotive
REC, 2P, BLK, 400V, 1.00V, 3A DIODE, NI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REC, 2P, BLK, 400V, 1.00V, 3A DIODE, NI
Search Keywords: DT042PRT02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-2P-RT02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:No
-
Mounting Feature:With
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Length:1.555 in, 39.5 mm
-
Agency/Standard:SAE J2030
-
Primary Product Color:Black
-
Packaging Quantity:650
-
Number of Rows:1
-
Sealable:Yes
-
Connector System:Component-to-Wire
-
Serviceable:No
-
Contact Current Rating (Max):13 A
-
Operating Voltage:250 VAC
-
Hybrid Connector:No
-
Degree of Protection:IP68 , IP6K9K
-
Strain Relief:Add By Accessory
-
Width:1 in, 25.4 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Blank Cavity Position:0
-
Primary Locking Feature:Overmolded
-
Centerline (Pitch):.215 in, 5.46 mm
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Packaging Method:Box
-
Body Material:PA GF
-
Polarized:Yes
-
Height:.873 in, 22.71 mm
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Number of Positions:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,810
can ship 7/23/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$8.01
50
$7.78
100
$7.54
250
$7.24
500
$7.00
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT