- Home ›
- All Products›
- DT04-2P-P004
DT04-2P-P004
TE Connectivity / Deutsch Automotive
REC, 2P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC, 2P, GRY, N
Search Keywords: DT042PP004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-2P-P004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Blank Cavity Position:0
-
Contact Current Rating (Max):13 A
-
Number of Positions:2
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1000
-
Serviceable:Yes
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Number of Rows:1
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Degree of Protection:IP68 , IP6K9K
-
Centerline (Pitch):.215 in, 5.46 mm
-
Product Width:.675 in, 17.15 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Length:1.708 in, 43.38 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Connector Height:.67 in, 17.02 mm
-
Housing Material:PA GF
-
Contact Type:Pin
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.735
250
$0.616
1,000
$0.570
2,500
$0.538
5,000
$0.523
7,500
$0.509
10,000
$0.508
15,000 +
$0.503
Click for Quote
Log in
to unlock special pricing