- Home ›
- All Products›
- DRBF-1B
FLANGE, MOUNT, 102/128P, BLK, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLANGE, MOUNT, 102/128P, BLK, B
Search Keywords: DRBF1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DRBF-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:PA GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Serviceable:Yes
-
UL Flammability Rating:Not Tested
-
Primary Product Color:Black
-
Number of Positions:102 , 128
-
Packaging Method:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$19.96
5
$19.30
10
$19.01
25
$18.63
50
$18.35
100
$18.06
250 +
$17.69
Click for Quote
Log in
to unlock special pricing