- Home ›
- All Products›
- DARS24296-000A3
DARS24296-000A3
TE Connectivity / Deutsch Automotive
CAR PIN STANDARD CONT. #5, silver plated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAR PIN STANDARD CONT. #5, silver plated
Search Keywords: DARS24296000A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DARS24296-000A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Locking Lance
-
Typical Current Rating:25 A
-
Customer Preferred Contact:Yes
-
Agency/Standard:DIN
-
Sealable:No
-
Terminal Transmits:25 – 40 A (Power)
-
Interface Plating:Silver (Ag)
-
Packaging Method:Box
-
Crimp Type:Indent
-
Receptacle Style:180°
-
Packaging Quantity:1
-
Terminal Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):80 °C, 85 °C, 176 °F, 185 °F
-
Wire Size Search:10 AWG, 6 mm²
-
Mating Pin Diameter:.196 in, 5 mm
-
Wire Size:10 AWG, 6 mm²
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$9.71
25
$5.66
50
$4.81
100
$4.13
250
$4.01
500
$3.79
1,000 +
$3.40
Click for Quote
Log in
to unlock special pricing