- Home ›
- All Products›
- AEC16-40SAE-E019
AEC16-40SAE-E019
TE Connectivity / Deutsch Automotive
PLG, 40P, BLK, E, XCAP, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 40P, BLK, E, XCAP, A
Search Keywords: AEC1640SAEE019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:AEC16-40SAE-E019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:7
-
Number of Positions:40
-
Degree of Protection:Not Tested
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Agency/Standard:SAE J2030
-
Packaging Quantity:100
-
Connector & Housing Type:Housing for female terminals
-
Contact Current Rating (Max):13 A
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Sealable:Yes
-
Blank Cavity Position:0
-
Connector System:Wire-to-Wire
-
Strain Relief:Add By Accessory
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.799 in, 45.69 mm
-
Product Width:2.068 in, 52.53 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.213 in, 5.41 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Centerline (Pitch):.213 in, 5.41 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Height:2.018 in, 51.26 mm
-
Housing Material:PEI (Polyetherimide)
-
Contact Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$40.29
50
$24.79
75
$19.63
100 +
$19.24
Click for Quote
Log in
to unlock special pricing