- Home ›
- All Products›
- 2373921-2
2373921-2
TE Connectivity / Deutsch Automotive
CVTY PLUG,PIN DIA 1.6,CVTY DIA,1.9,YEL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CVTY PLUG,PIN DIA 1.6,CVTY DIA,1.9,YEL
Search Keywords: 23739212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2373921-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:PBT
-
Primary Product Color:Yellow
-
Operating Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,605
Can Ship immediately
Minimum Order Quantity:
250
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.1428
1,000
$0.1282
2,500
$0.1189
5,000
$0.1178
7,500
$0.1172
25,000
$0.1166
50,000
$0.1160
100,000 +
$0.1155
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT