- Home ›
- All Products›
- 2366494-3
2366494-3
TE Connectivity / Deutsch Automotive
48POS,HYBRID,SOC HSG ASSY,SLD,COD C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
48POS,HYBRID,SOC HSG ASSY,SLD,COD C
Search Keywords: 23664943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2366494-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:Size 16 , Size 20
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector & Housing Type:Plug
-
Primary Locking Feature:Locking Lance
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Rows:6
-
Connector Position Assurance Capable:Yes
-
Connector System:Cable-to-Cable
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:24 V
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:48
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$16.90
10
$16.12
25
$15.31
50
$14.08
100
$13.47
250
$11.91
500 +
$11.60
Click for Quote
Log in
to unlock special pricing