- Home ›
- All Products›
- 2355806-1
2355806-1
TE Connectivity / Deutsch Automotive
CONNECTOR CLIP,CONN KIT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR CLIP,CONN KIT
Search Keywords: 23558061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2355806-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3492
500
$0.2431
2,500
$0.2184
5,000
$0.2123
7,500
$0.2065
25,000
$0.1983
50,000 +
$0.1978
Click for Quote
Log in
to unlock special pricing