- Home ›
- All Products›
- 2304643-2
2304643-2
TE Connectivity / Deutsch Automotive
38POS,HYBRID,REC HSG ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
38POS,HYBRID,REC HSG ASSY,SLD
Search Keywords: 23046432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2304643-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:5
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Sealable:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Number of Positions:38
-
Terminal Position Assurance:No
-
Cable Exit Angle:180°
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 80 °C
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Panel Mount
-
Housing Material:PBT GF
-
Degree of Protection:IP67
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$25.56
5
$23.91
10
$19.02
25
$13.70
50
$11.06
100
$10.74
250 +
$10.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT