- Home ›
- All Products›
- 2137352-3
2137352-3
TE Connectivity / Deutsch Automotive
AMP-MCP 2.8mm TAB HOUSING, 18POS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP-MCP 2.8mm TAB HOUSING, 18POS
Search Keywords: 21373523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:2137352-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Row-to-Row Spacing:.216 in, 5.5 mm
-
Mating Alignment:With
-
Product Width:1.39 in, 35.5 mm
-
Contact Size:2.8mm
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Degree of Protection:IP30
-
Sealable:No
-
Packaging Method:Package
-
Number of Rows:3
-
Primary Locking Feature:Integrated in Housing
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:28 VDC
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.11 in, 2.8 mm
-
Serviceable:No
-
Contact Type:Tab
-
Terminal Position Assurance:No
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Packaging Quantity:350
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector Shape:Rectangular
-
Product Length:1.47 in, 37.5 mm
-
Primary Product Color:Blue
-
Strain Relief:Without
-
Number of Positions:18
-
Housing Material:PA GF
-
Connector Height:1.2 in, 30.6 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.154
100
$1.355
250
$1.050
500
$0.919
1,000
$0.893
2,500
$0.844
5,000
$0.821
7,500 +
$0.819
Click for Quote
Log in
to unlock special pricing