- Home ›
- All Products›
- 1-2600035-7
1-2600035-7
TE Connectivity / Deutsch Automotive
6CCT ORANGE PLUG W/LARGE SEAL
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6CCT ORANGE PLUG W/LARGE SEAL
Search Keywords: 126000357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2600035-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Hybrid Connector:No
-
Number of Positions:6
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Primary Product Color:Orange
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.177 in, 4.5 mm
-
Mating Pin Diameter:.061 in, 1.56 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.