- Home ›
- All Products›
- 1-2448100-3
1-2448100-3
TE Connectivity / Deutsch Automotive
2POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BLUE
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BLUE
Search Keywords: 124481003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2448100-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Product Length:1.118 in, 28.4 mm
-
Mating Alignment:With
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Number of Rows:1
-
Centerline (Pitch):.215 in, 5.46 mm
-
Connector Position Assurance Capable:No
-
Housing Material:PA GF
-
Serviceable:Yes
-
Contact Size:Size 16
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Blank Cavity Position:0
-
Connector Shape:Rectangular
-
Number of Positions:2
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector Height:.621 in, 15.77 mm
-
Agency/Standard:SAE J2030
-
Contact Type:Socket
-
Primary Product Color:Blue
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Polarized
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:.591 in, 11.01 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
450
$0.978
900
$0.734
1,350
$0.685
1,800 +
$0.671
Click for Quote
Log in
to unlock special pricing