- Home ›
- All Products›
- 1-2303064-1
1-2303064-1
TE Connectivity / Deutsch Automotive
12POS,STAMPED 20,PIN HSG ASSY,SLD,COD 1
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12POS,STAMPED 20,PIN HSG ASSY,SLD,COD 1
Search Keywords: 123030641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1-2303064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Housing Material:PA GF
-
Blank Cavity Position:0
-
Primary Product Color:Gray
-
Contact Type:Socket
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Packaging Quantity:180
-
Centerline (Pitch):.164 in, 4.19 mm
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Number of Positions:12
-
Circuit Application:Power & Signal
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Packaging Method:Box
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 20
-
Mating Pin Diameter:.039 in, 1 mm
-
Contact Current Rating (Max):7.5 A
-
Serviceable:No
-
Connector Height:1.4 in, 35.56 mm
-
Product Length:2.17 in, 55.12 mm
-
Cable Exit Angle:180°
-
Number of Rows:2
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Product Width:1.72 in, 43.69 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$12.60
120
$7.76
180
$6.14
240 +
$6.02
Click for Quote
Log in
to unlock special pricing