- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1028-043-1205
1028-043-1205
TE Connectivity / Deutsch Automotive
BKSHL, 12P, BLK, PLG,ST, NW13/17
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BKSHL, 12P, BLK, PLG,ST, NW13/17
Search Keywords: 10280431205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:1028-043-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Backshell
-
Cable Exit Angle:180° (In-Line)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:12
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Material:PA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,691
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.10
100
$1.98
250
$1.93
500
$1.88
1,000
$1.87
2,500
$1.86
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT