- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJ11-4L2-S
RJ11-4L2-S
TE Connectivity / Corcom Brand
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Signal
- L Series
- Signal RJ Jack Application
- Mount Style = Printed Circuit Mount
Search Keywords: RJ114L2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:RJ11-4L2-S
-
Alias/AKA:2-6609208-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.3/Contact A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.62
200
$5.39
300
$5.16
700
$4.96
3,000 +
$4.76
Click for Quote
Log in
to unlock special pricing