- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS0S0DMXE
TE Connectivity / Corcom Brand
PS0S0DMXE
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PS0S0DMXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS0S0DMXE
-
Alias/AKA:4-1609154-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:Faston10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PS0S0DMXE RoHS compliant?
Yes, PS0S0DMXE is RoHS compliant.
What is the lead time for PS0S0DMXE?
The standard lead time for PS0S0DMXE is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$40.18
5
$38.82
10
$38.24
36
$37.17
72
$36.58
108
$34.66
252 +
$33.98
Click for Quote
Log in
to unlock special pricing