- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM00SDHXB
PM00SDHXB
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: PM00SDHXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM00SDHXB
-
Alias/AKA:1-6609941-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 7/2/26
MOQ for out of Stock Qty:
15
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$63.63
5
$44.92
10
$36.32
15
$35.19
30
$32.97
45
$31.92
60 +
$28.95
Click for Quote
Log in
to unlock special pricing