- Home ›
- All Products›
- F8361
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: F8361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$62.20
5
$26.15
10
$17.03
20
$14.42
40
$13.88
80
$13.76
100
$13.61
500 +
$13.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount
In Stock:
1,030
Minimum Order:
1