- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8335
30VSB6=F8335
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30VSB6=F8335
Search Keywords: F8335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$134.75
3
$47.40
8
$45.04
16
$43.63
500
$41.57
1,000
$39.00
2,500
$36.93
5,000 +
$36.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount
In Stock:
9,728
Minimum Order:
2