- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7737
Power Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 480VAC Terminal Block Flange Mount
Search Keywords: F7737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:109.2 x 152.4 x 58.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$179.68
2
$169.03
4
$160.58
8
$147.75
25
$141.13
50 +
$132.42
Click for Quote
Log in
to unlock special pricing