- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7428
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Search Keywords: F7428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:77.8 x 164 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$395.64
3
$391.68
5
$383.85
6 +
$380.00
Click for Quote
Log in
to unlock special pricing