- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7127
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Search Keywords: F7127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 33.5 x 19.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
27
$17.08
54
$12.81
81
$11.96
108 +
$11.72
Click for Quote
Log in
to unlock special pricing