- Home ›
- All Products›
- 80KESS10BFPW
80KESS10BFPW
TE Connectivity / Corcom Brand
KES 80A 1S SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 80A 1S SP WYE 520VAC
Search Keywords: 80KESS10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:80KESS10BFPW
-
Alias/AKA:5-1609966-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$476.06
3
$463.01
5 +
$461.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments