- Home ›
- All Products›
- 7KEHD10ABSDHM
7KEHD10ABSDHM
TE Connectivity / Corcom Brand
KEH 7A 2S SP DELTA BS 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 7A 2S SP DELTA BS 440 VAC
Search Keywords: 7KEHD10ABSDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:7KEHD10ABSDHM
-
Alias/AKA:3-1609969-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$158.97
5
$143.07
8
$125.19
10 +
$122.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments