- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 75KEPS10BBSW
TE Connectivity / Corcom Brand
75KEPS10BBSW
KEP 75A 1S HIGH PLUS SP BS WYE 520VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 75KEPS10BBSW |
| Alias/AKA: | 6-1609968-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.