- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6VAQ3
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AQ (3-6 Amp) Series
- Tempest Application
- Mount Style = Flanged
Search Keywords: 6VAQ3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6VAQ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:65.3 x 143.08 x 77.8 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT